Filter Your Search
1 - 3 of 3 results
|
CDR13BG2R2EBNS
Presidio Components Inc
|
Check for Price | Active | 2.2 pF | 500 V | 4.5455 % | 1111 | BG | 4.5455 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90+/-20ppm/Cel ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | PRESIDIO COMPONENTS INC | , | compliant | EAR99 | |||||||
|
CDR13BG2R2EBNS
Kyocera AVX Components
|
Check for Price | Yes | Active | 2.2 pF | 500 V | 4.5455 % | 1111 | BG | 4.5455 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90+/-20ppm/Cel ppm/°C | e4 | MIL-PRF-55681/4/5 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Silver/Nickel/Gold (Ag/Ni/Au) | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | AVX CORP | , 1111 | compliant | EAR99 | 8532.24.00.20 | ||
|
CDR13BG2R2EBNS
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 2.2 pF | 500 V | 4.5455 % | 1111 | BG | 4.5455 % | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | 1.675 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | compliant | EAR99 |