Filter Your Search
1 - 3 of 3 results
|
CDR12BP2R7KDWR
Kyocera AVX Components
|
Check for Price | No | Active | 2.7 pF | 150 V | 18.5185 % | 0505 | BP | 18.5185 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681/4/5 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AVX CORP | , 0606 | not_compliant | EAR99 | 8532.24.00.20 | ||||||
|
CDR12BP2R7KDWR
American Technical Ceramics Corp
|
Check for Price | No | No | Transferred | 2.7 pF | 150 V | 18.5185 % | 0606 | BP | 18.5185 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | CDR12 | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 980 µm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | 8532.24.00.20 | ||||
|
CDR12BP2R7KDWR
Presidio Components Inc
|
Check for Price | No | Obsolete | 2.7 pF | 150 V | 18.5185 % | 0606 | BP | 18.5185 % | PORCELAIN | CERAMIC CAPACITOR | CDR | 30ppm/Cel ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | 508 µm | 1.4 mm | 1.4 mm | PRESIDIO COMPONENTS INC | , 0606 | unknown | EAR99 |