Parametric results for: CDR12BP181AGWS under Ceramic Capacitors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: cdr12bp181agws
Select parts from the table below to compare.
Compare
Compare
CDR12BP181AGWS
Kyocera AVX Components
Check for Price No No Not Recommended 180 pF 50 V 2 % 0505 BP 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 MIL-PRF-55681/4/5 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT WAFFLE PACK YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.45 mm 1.4 mm 1.4 mm AVX CORP , 0606 not_compliant EAR99 8532.24.00.20
CDR12BP181AGWS
American Technical Ceramics Corp
Check for Price No No Transferred 180 pF 50 V 2 % 0606 BP 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR CDR12 30ppm/Cel ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 980 µm 1.4 mm 1.4 mm AMERICAN TECHNICAL CERAMICS CORP , 0606 compliant EAR99 8532.24.00.20
CDR12BP181AGWS
Presidio Components Inc
Check for Price No Obsolete 180 pF 50 V 2 % 0606 BP 2 % SURFACE MOUNT CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C MIL-PRF-55681 125 °C -55 °C 2 SMT YES WRAPAROUND 508 µm 1.4 mm 1.4 mm PRESIDIO COMPONENTS INC , 0606 unknown EAR99