Parametric results for: CDR12BG3R0ACSM under Ceramic Capacitors

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: cdr12bg3r0acsm
Select parts from the table below to compare.
Compare
Compare
CDR12BG3R0ACSM
Presidio Components Inc
Check for Price No Active 3 pF 50 V 8.3333 % 0606 BG 8.3333 % CERAMIC CERAMIC CAPACITOR 90ppm/Cel ppm/°C MIL-PRF-55681 125 °C -55 °C 2 SMT 508 µm 1.4 mm 1.4 mm PRESIDIO COMPONENTS INC , 0606 unknown EAR99
CDR12BG3R0ACSM
American Technical Ceramics Corp
Check for Price No Transferred 3 pF 50 V 8.3333 % 0606 BG 8.3333 % CERAMIC CERAMIC CAPACITOR Porcelain or Ceramic Dielectrics CDR12 90+/-20ppm/Cel ppm/°C e0 MIL-C-55681/4 125 °C 55 °C 2 SMT Tin/Lead (Sn/Pb) 510 µm 1.4 mm 1.4 mm AMERICAN TECHNICAL CERAMICS CORP , 0606 compliant EAR99
CDR12BG3R0ACSM
Kyocera AVX Components
Check for Price No Active 3 pF 50 V 8.3333 % 0505 BG 8.3333 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 90+/-20ppm/Cel ppm/°C e0 MIL-PRF-55681/4/5 125 °C -55 °C 2 SMT WAFFLE PACK YES Tin/Lead (Sn/Pb) WRAPAROUND 1.45 mm 1.4 mm 1.4 mm AVX CORP , 0606 not_compliant EAR99 8532.24.00.20