Parametric results for: CDR06BX474AKZSAT under Fixed Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cdr06bx474akzsat
Select parts from the table below to compare.
Compare
Compare
CDR06BX474AKZSAT
Vishay Intertechnologies
Check for Price No Active 470 nF 50 V 10 % 2225 BX 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-55681/3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 2.03 mm 5.72 mm 6.35 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8532.24.00.20
CDR06BX474AKZSAT
Vishay Vitramon
Check for Price No No Active 470 nF 50 V 10 % 2225 BX 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-55681/3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 2.03 mm 5.72 mm 6.35 mm VISHAY INTERTECHNOLOGY INC , 2225 compliant EAR99 8532.24.00.20