Filter Your Search
1 - 1 of 1 results
|
CDR06BX394AKWRAT
Vishay Vitramon
|
Check for Price | Yes | Yes | Not Recommended | 390 nF | 50 V | 10 % | 2225 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681/3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 5.72 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | , 2225 | compliant | EAR99 | 8532.24.00.20 |