Filter Your Search
1 - 4 of 4 results
|
CDR06BX394AKSR
Kyocera AVX Components
|
Check for Price | No | No | Active | 390 nF | 50 V | 10 % | 2225 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.032 mm | 5.715 mm | 6.35 mm | AVX CORP | , 2225 | compliant | EAR99 | 8532.24.00.20 | ||
|
CDR06BX394AKSR
Presidio Components Inc
|
Check for Price | Active | 390 nF | 50 V | 10 % | 3025 | BX | 10 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | 2.03 mm | 7.52 mm | 6.35 mm | PRESIDIO COMPONENTS INC | , 3025 | compliant | EAR99 | |||||||||||||
|
CDR06BX394AKSR
KEMET Corporation
|
Check for Price | No | No | Active | 390 nF | 50 V | 10 % | 2225 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 1.27 mm | 5.72 mm | 6.35 mm | KEMET ELECTRONICS CORP | , 2225 | not_compliant | EAR99 | 8532.23.00.20 | ||
|
CDR06BX394AKSR-T&R
KEMET Corporation
|
Check for Price | Active | 390 nF | 50 V | 10 % | 2225 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | WRAPAROUND | KEMET ELECTRONICS CORP | , 2225 | compliant | EAR99 | 8532.24.00.20 |