Parametric results for: CDR04BX104AKZPAJ under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cdr04bx104akzpaj
Select parts from the table below to compare.
Compare
Compare
CDR04BX104AKZPAJ
Vishay Vitramon
Check for Price No No Active 100 nF 50 V 10 % 1812 BX 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-55681/1 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.5 mm 4.5 mm 3.2 mm VISHAY INTERTECHNOLOGY INC , 1812 compliant EAR99 8532.24.00.20
CDR04BX104AKZPAJ
Vishay Intertechnologies
Check for Price No Active 100 nF 50 V 10 % 1812 BX 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-55681/1 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.5 mm 4.5 mm 3.2 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8532.24.00.20