Filter Your Search
1 - 2 of 2 results
|
CDR03BX333BKMM
Presidio Components Inc
|
Check for Price | Active | 33 nF | 100 V | 10 % | 1808 | BX | 10 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 2.03 mm | 4.57 mm | 2.03 mm | PRESIDIO COMPONENTS INC | , 1808 | compliant | EAR99 | ||||||||||
|
CDR03BX333BKMM
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 33 nF | 100 V | 10 % | 1808 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Palladium/Silver (Pd/Ag) | WRAPAROUND | 2.032 mm | 4.572 mm | 2.032 mm | AVX CORP | , 1808 | compliant | EAR99 | 8532.24.00.20 |