Filter Your Search
1 - 7 of 7 results
|
CDR03BX123BKWS
Presidio Components Inc
|
Check for Price | Obsolete | 12 nF | 100 V | 10 % | 1808 | BX | 10 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 2.03 mm | 4.57 mm | 2.03 mm | PRESIDIO COMPONENTS INC | , 1808 | compliant | EAR99 | ||||||||||
|
CDR03BX123BKWSAB
Vishay Vitramon
|
Check for Price | Yes | Yes | Not Recommended | 12 nF | 100 V | 10 % | 1808 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681/1 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 4.57 mm | 2.03 mm | VISHAY INTERTECHNOLOGY INC | , 1808 | compliant | EAR99 | 8532.24.00.20 | ||
|
CDR03BX123BKWS
KEMET Corporation
|
Check for Price | No | No | Active | 12 nF | 100 V | 10 % | 1808 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.295 mm | 4.57 mm | 2.03 mm | KEMET ELECTRONICS CORP | , 1808 | not_compliant | EAR99 | 8532.24.00.20 | ||
|
CDR03BX123BKWSAT
Vishay Vitramon
|
Check for Price | Yes | Yes | Not Recommended | 12 nF | 100 V | 10 % | 1808 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681/1 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 4.57 mm | 2.03 mm | VISHAY INTERTECHNOLOGY INC | , 1808 | compliant | EAR99 | 8532.24.00.20 | ||
|
CDR03BX123BKWSAR
Vishay Vitramon
|
Check for Price | Yes | Yes | Not Recommended | 12 nF | 100 V | 10 % | 1808 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681/1 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 11.25/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 4.57 mm | 2.03 mm | VISHAY INTERTECHNOLOGY INC | , 1808 | compliant | EAR99 | 8532.24.00.20 | ||
|
CDR03BX123BKWSAJ
Vishay Vitramon
|
Check for Price | Yes | Yes | Not Recommended | 12 nF | 100 V | 10 % | 1808 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681/1 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 4.57 mm | 2.03 mm | VISHAY INTERTECHNOLOGY INC | , 1808 | compliant | EAR99 | 8532.24.00.20 | ||
|
CDR03BX123BKWS
Kyocera AVX Components
|
Check for Price | Yes | No | Active | 12 nF | 100 V | 10 % | 1808 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.032 mm | 4.572 mm | 2.032 mm | AVX CORP | , 1808 | not_compliant | EAR99 | 8532.24.00.20 |