Filter Your Search
1 - 10 of 20 results
|
CDR03BP561BJWR
Metuchen Capacitors Inc
|
Check for Price | Contact Manufacturer | 560 pF | 100 V | 5 % | 1808 | BP | 5 % | CERAMIC | CERAMIC CAPACITOR | CDR03BP(100V,J) | 30ppm/Cel ppm/°C | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | 2.03 mm | 4.57 mm | 2.03 mm | METUCHEN CAPACITORS INC | , 1808 | unknown | EAR99 | |||||||||||||
|
CDR03BP561BJWS
Kyocera AVX Components
|
Check for Price | Yes | No | Active | 560 pF | 100 V | 5 % | 1808 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.032 mm | 4.572 mm | 2.032 mm | AVX CORP | , 1808 | not_compliant | EAR99 | 8532.24.00.20 | |||
|
CDR03BP561BJWSAJ
Vishay Vitramon
|
Check for Price | Yes | Yes | Not Recommended | 560 pF | 100 V | 5 % | 1808 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | MIL-PRF-55681/1 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 4.57 mm | 2.03 mm | VISHAY INTERTECHNOLOGY INC | , 1808 | compliant | EAR99 | 8532.24.00.20 | |||
|
CDR03BP561BJWSAB
Vishay Vitramon
|
Check for Price | Yes | Yes | Not Recommended | 560 pF | 100 V | 5 % | 1808 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | MIL-PRF-55681/1 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 4.57 mm | 2.03 mm | VISHAY INTERTECHNOLOGY INC | , 1808 | compliant | EAR99 | 8532.24.00.20 | |||
|
CDR03BP561BJWS
KEMET Corporation
|
Check for Price | No | No | Active | 560 pF | 100 V | 5 % | 1808 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.295 mm | 4.57 mm | 2.03 mm | KEMET ELECTRONICS CORP | , 1808 | not_compliant | EAR99 | 8532.24.00.20 | |||
|
CDR03BP561BJWP
Metuchen Capacitors Inc
|
Check for Price | Contact Manufacturer | 560 pF | 100 V | 5 % | 1808 | BP | 5 % | CERAMIC | CERAMIC CAPACITOR | CDR03BP(100V,J) | 30ppm/Cel ppm/°C | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | 2.03 mm | 4.57 mm | 2.03 mm | METUCHEN CAPACITORS INC | , 1808 | unknown | EAR99 | |||||||||||||
|
CDR03BP561BJWM
KEMET Corporation
|
Check for Price | No | No | Active | 560 pF | 100 V | 5 % | 1808 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.295 mm | 4.57 mm | 2.03 mm | KEMET ELECTRONICS CORP | , 1808 | not_compliant | EAR99 | 8532.24.00.20 | |||
|
CDR03BP561BJWP
Kyocera AVX Components
|
Check for Price | Yes | No | Active | 560 pF | 100 V | 5 % | 1808 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.032 mm | 4.572 mm | 2.032 mm | AVX CORP | , 1808 | not_compliant | EAR99 | 8532.24.00.20 | |||
|
CDR03BP561BJWR
Kyocera AVX Components
|
Check for Price | Yes | No | Active | 560 pF | 100 V | 5 % | 1808 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.032 mm | 4.572 mm | 2.032 mm | AVX CORP | , 1808 | not_compliant | EAR99 | 8532.24.00.20 | |||
|
CDR03BP561BJWR
Presidio Components Inc
|
Check for Price | Obsolete | 560 pF | 100 V | 5 % | 1808 | BP | 5 % | CERAMIC | CERAMIC CAPACITOR | CDR03(BP,100V) | 30ppm/Cel ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | 2.03 mm | 4.57 mm | 2.03 mm | PRESIDIO COMPONENTS INC | , 1808 | compliant | EAR99 |