Parametric results for: CDR02BX822B under Ceramic Capacitors

Filter Your Search

1 - 10 of 121 results

|
-
-
-
-
Manufacturer Part Number: cdr02bx822b
Select parts from the table below to compare.
Compare
Compare
CDR02BX822BKSP
Kyocera AVX Components
Check for Price No No Active 8.2 nF 100 V 10 % 1805 BX 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Tin/Lead (Sn/Pb) WRAPAROUND 1.397 mm 4.572 mm 1.27 mm AVX CORP , 1805 compliant EAR99 8532.24.00.20
CDR02BX822BKSM
Presidio Components Inc
Check for Price Active 8.2 nF 100 V 10 % 1805 BX 10 % SURFACE MOUNT CERAMIC CERAMIC CAPACITOR 15% ppm/°C MIL-PRF-55681 125 °C -55 °C 2 SMT YES WRAPAROUND 1.4 mm 4.57 mm 1.27 mm PRESIDIO COMPONENTS INC , 1805 compliant EAR99
CDR02BX822BKZM
Presidio Components Inc
Check for Price Active 8.2 nF 100 V 10 % 1805 BX 10 % SURFACE MOUNT CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 SMT YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.4 mm 4.57 mm 1.27 mm PRESIDIO COMPONENTS INC , 1805 compliant EAR99
CDR02BX822BKYSAC
Vishay Vitramon
Check for Price No Active 8.2 nF 100 V 10 % 1805 BX 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 MIL-PRF-55681 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PUNCHED PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.4 mm 4.57 mm 1.27 mm VISHAY INTERTECHNOLOGY INC , 1805 compliant EAR99 8532.24.00.20
CDR02BX822BKZP
Presidio Components Inc
Check for Price Active 8.2 nF 100 V 10 % 1805 BX 10 % SURFACE MOUNT CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 SMT YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.4 mm 4.57 mm 1.27 mm PRESIDIO COMPONENTS INC , 1805 compliant EAR99
CDR02BX822BKTS
Kyocera AVX Components
Check for Price No Active 8.2 nF 100 V 10 % 1805 BX 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e4 MIL-PRF-55681 125 °C -55 °C 2 SMT BULK YES Silver (Ag) WRAPAROUND 1.397 mm 4.572 mm 1.27 mm AVX CORP , 1805 compliant EAR99 8532.24.00.20
CDR02BX822BKUS
Presidio Components Inc
Check for Price Active 8.2 nF 100 V 10 % 1805 BX 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-55681/1 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.4 mm 4.57 mm 1.27 mm PRESIDIO COMPONENTS INC , 1805 compliant EAR99 8532.24.00.20
CDR02BX822BKWR
KEMET Corporation
Check for Price No No Active 8.2 nF 100 V 10 % 1805 BX 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES TIN LEAD OVER NICKEL WRAPAROUND 980 µm 4.57 mm 1.27 mm KEMET ELECTRONICS CORP , 1805 not_compliant EAR99 8532.24.00.20
CDR02BX822BKSS
Presidio Components Inc
Check for Price Active 8.2 nF 100 V 10 % 1805 BX 10 % SURFACE MOUNT CERAMIC CERAMIC CAPACITOR 15% ppm/°C MIL-PRF-55681 125 °C -55 °C 2 SMT YES WRAPAROUND 1.4 mm 4.57 mm 1.27 mm PRESIDIO COMPONENTS INC , 1805 compliant EAR99
CDR02BX822BMMR
Presidio Components Inc
Check for Price Active 8.2 nF 100 V 20 % 1805 BX 20 % SURFACE MOUNT CERAMIC CERAMIC CAPACITOR 15% ppm/°C MIL-PRF-55681 125 °C -55 °C 2 SMT YES WRAPAROUND 1.4 mm 4.57 mm 1.27 mm PRESIDIO COMPONENTS INC , 1805 compliant EAR99