Filter Your Search
1 - 3 of 3 results
|
CDR02BX472BMUM
Presidio Components Inc
|
Check for Price | Active | 4.7 nF | 100 V | 20 % | 1805 | BX | 20 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 1.4 mm | 4.57 mm | 1.27 mm | PRESIDIO COMPONENTS INC | , 1805 | compliant | EAR99 | ||||||||||
|
CDR02BX472BMUM
KEMET Corporation
|
Check for Price | No | No | Active | 4.7 nF | 100 V | 20 % | 1805 | BX | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier | WRAPAROUND | 980 µm | 4.57 mm | 1.27 mm | KEMET ELECTRONICS CORP | , 1805 | not_compliant | EAR99 | 8532.24.00.20 | ||
|
CDR02BX472BMUM
Kyocera AVX Components
|
Check for Price | No | No | Active | 4.7 nF | 100 V | 20 % | 1805 | BX | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.397 mm | 4.572 mm | 1.27 mm | AVX CORP | , 1805 | not_compliant | EAR99 | 8532.24.00.20 |