Parametric results for: CDR02BX472BKUS under Ceramic Capacitors

Filter Your Search

1 - 8 of 8 results

|
-
-
Manufacturer Part Number: cdr02bx472bkus
Select parts from the table below to compare.
Compare
Compare
CDR02BX472BKUS
Kyocera AVX Components
$10.8426 No No Active 4.7 nF 100 V 10 % 1805 BX 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.397 mm 4.572 mm 1.27 mm AVX CORP , 1805 not_compliant EAR99 8532.24.00.20
CDR02BX472BKUSAR
Vishay Vitramon
Check for Price No No Active 4.7 nF 100 V 10 % 1805 BX 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-55681/1 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 11.25/13 INCH YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.4 mm 4.57 mm 1.27 mm VISHAY INTERTECHNOLOGY INC , 1805 compliant EAR99 8532.24.00.20
CDR02BX472BKUSAB
Vishay Vitramon
Check for Price No No Active 4.7 nF 100 V 10 % 1805 BX 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-55681/1 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.4 mm 4.57 mm 1.27 mm VISHAY INTERTECHNOLOGY INC , 1805 compliant EAR99 8532.24.00.20
CDR02BX472BKUS
Presidio Components Inc
Check for Price Active 4.7 nF 100 V 10 % 1805 BX 10 % SURFACE MOUNT CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 SMT YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.4 mm 4.57 mm 1.27 mm PRESIDIO COMPONENTS INC , 1805 compliant EAR99
CDR02BX472BKUS7185
KEMET Corporation
Check for Price No No Active unknown
CDR02BX472BKUSAJ
Vishay Vitramon
Check for Price No No Active 4.7 nF 100 V 10 % 1805 BX 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-55681/1 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.4 mm 4.57 mm 1.27 mm VISHAY INTERTECHNOLOGY INC , 1805 compliant EAR99 8532.24.00.20
CDR02BX472BKUS
KEMET Corporation
Check for Price No No Active 4.7 nF 100 V 10 % 1805 BX 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier WRAPAROUND 980 µm 4.57 mm 1.27 mm KEMET ELECTRONICS CORP , 1805 not_compliant EAR99 8532.24.00.20
CDR02BX472BKUSAT
Vishay Vitramon
Check for Price No No Active 4.7 nF 100 V 10 % 1805 BX 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-55681/1 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.4 mm 4.57 mm 1.27 mm VISHAY INTERTECHNOLOGY INC , 1805 compliant EAR99 8532.24.00.20