Parametric results for: CDR01BX151BKWM under Ceramic Capacitors

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: cdr01bx151bkwm
Select parts from the table below to compare.
Compare
Compare
CDR01BX151BKWMAT
Vishay Vitramon
Check for Price Yes Yes Not Recommended 150 pF 100 V 10 % 0805 BX 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 MIL-PRF-55681/1 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.4 mm 2.03 mm 1.27 mm VISHAY INTERTECHNOLOGY INC , 0805 compliant EAR99 8532.24.00.20
CDR01BX151BKWM
Metuchen Capacitors Inc
Check for Price Contact Manufacturer 150 pF 100 V 10 % 0805 BX 10 % CERAMIC CERAMIC CAPACITOR CDR01BX(100V,K TOL) 15% ppm/°C MIL-C-55681 125 °C -55 °C 2 SMT 1.4 mm 2.03 mm 1.27 mm METUCHEN CAPACITORS INC , 0805 unknown EAR99
CDR01BX151BKWM
Presidio Components Inc
Check for Price Obsolete 150 pF 100 V 10 % 0805 BX 10 % SURFACE MOUNT CERAMIC CERAMIC CAPACITOR 15% ppm/°C MIL-PRF-55681 125 °C -55 °C 2 SMT YES WRAPAROUND 1.4 mm 2.03 mm 1.27 mm PRESIDIO COMPONENTS INC , 0805 compliant EAR99
CDR01BX151BKWM
KEMET Corporation
Check for Price No No Active 150 pF 100 V 10 % 0805 BX 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES TIN LEAD OVER NICKEL WRAPAROUND 980 µm 2.03 mm 1.27 mm KEMET ELECTRONICS CORP , 0805 not_compliant EAR99 8532.24.00.20
CDR01BX151BKWM
Kyocera AVX Components
Check for Price Yes No Active 150 pF 100 V 10 % 0805 BX 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Tin/Lead (Sn/Pb) WRAPAROUND 1.397 mm 2.032 mm 1.27 mm AVX CORP , 0805 not_compliant EAR99 8532.24.00.20