Parametric results for: CDR01BP101BJUR under Ceramic Capacitors

Filter Your Search

1 - 10 of 14 results

|
-
-
Manufacturer Part Number: cdr01bp101bjur
Select parts from the table below to compare.
Compare
Compare
CDR01BP101BJUR
Kyocera AVX Components
$5.5321 No No Active 100 pF 100 V 5 % 0805 BP 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.397 mm 2.032 mm 1.27 mm AVX CORP , 0805 not_compliant EAR99 8532.24.00.20
CDR01BP101BJURM500
Kyocera AVX Components
$6.6859 No No Active 100 pF 100 V 5 % 0805 BP 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 RECTANGULAR PACKAGE TR YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND AVX CORP , 0805 not_compliant EAR99 8532.24.00.20
CDR01BP101BJURM
Kyocera AVX Components
$6.6859 No No Active 100 pF 100 V 5 % 0805 BP 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 RECTANGULAR PACKAGE TR YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND AVX CORP , 0805 not_compliant EAR99 8532.24.00.20
CDR01BP101BJURM1K
Kyocera AVX Components
$6.8100 No No Active 100 pF 100 V 5 % 0805 BP 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 RECTANGULAR PACKAGE TR YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND AVX CORP , 0805 not_compliant EAR99 8532.24.00.20
CDR01BP101BJURAR
Vishay Vitramon
Check for Price No No Active 100 pF 100 V 5 % 0805 BP 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 MIL-PRF-55681/1 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 11.25/13 INCH YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.4 mm 2.03 mm 1.27 mm VISHAY INTERTECHNOLOGY INC , 0805 compliant EAR99 8532.24.00.20
CDR01BP101BJURAJ
Vishay Vitramon
Check for Price No No Active 100 pF 100 V 5 % 0805 BP 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 MIL-PRF-55681/1 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.4 mm 2.03 mm 1.27 mm VISHAY INTERTECHNOLOGY INC , 0805 compliant EAR99 8532.24.00.20
CDR01BP101BJUR
Presidio Components Inc
Check for Price Active 100 pF 100 V 5 % 0805 BP 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN LEAD WRAPAROUND 1.4 mm 2.03 mm 1.27 mm PRESIDIO COMPONENTS INC , 0805 compliant EAR99 8532.24.00.20
CDR01BP101BJUR
KEMET Corporation
Check for Price No No Active 100 pF 100 V 5 % 0805 BP 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN LEAD OVER NICKEL WRAPAROUND 980 µm 2.03 mm 1.27 mm KEMET ELECTRONICS CORP , 0805 not_compliant EAR99 8532.24.00.20
CDR01BP101BJURAB
Vishay Vitramon
Check for Price No No Active 100 pF 100 V 5 % 0805 BP 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 MIL-PRF-55681/1 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.4 mm 2.03 mm 1.27 mm VISHAY INTERTECHNOLOGY INC , 0805 compliant EAR99 8532.24.00.20
CDR01BP101BJURM250
Kyocera AVX Components
Check for Price No No Active 100 pF 100 V 5 % 0805 BP 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 RECTANGULAR PACKAGE TR YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND AVX CORP , 0805 not_compliant EAR99 8532.24.00.20