Filter Your Search
1 - 10 of 16 results
|
CDP68HC68A2M
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 5 V | 8 | 0.1953 % | 10 | YES | ADC, SUCCESSIVE APPROXIMATION | 3 V | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | INTERSIL CORP | SOIC | SOP, SOP20,.4 | 20 | not_compliant | 8542.39.00.01 | |||
|
CDP68HC68A2M96
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 5 V | 8 | 0.1953 % | 10 | YES | ADC, SUCCESSIVE APPROXIMATION | 3 V | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | INTERSIL CORP | SOP, SOP20,.4 | not_compliant | 8542.39.00.01 | |||||
|
CDP68HC68A2M96
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 5 V | 8 | 0.1953 % | 10 | YES | ADC, SUCCESSIVE APPROXIMATION | 3 V | 1 | BINARY | SAMPLE | 2 mA | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | SOP, SOP20,.4 | unknown | 8542.39.00.01 | ||||||||
|
CDP68HC68A2
General Electric Solid State
|
Check for Price | Obsolete | GENERAL ELECTRIC SOLID STATE | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
CDP68HC68A2E
Intersil Corporation
|
Check for Price | No | Transferred | 5 V | 5 V | 8 | 0.1953 % | 10 | NO | ADC, SUCCESSIVE APPROXIMATION | 3 V | 1 | BINARY | SAMPLE | 2 mA | CMOS | INDUSTRIAL | SERIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP | PLASTIC, DIP-16 | 16 | not_compliant | 8542.39.00.01 | ||||||
|
CDP68HC68A2M96
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 V | 6 V | 8 | 0.1953 % | 10 | YES | ADC, SUCCESSIVE APPROXIMATION | 3 V | 1 | BINARY | SAMPLE | 2 mA | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | RENESAS ELECTRONICS CORP | SOIC-20 | compliant | 8542.39.00.01 | |||||||||
|
CDP68HC68A1
General Electric Solid State
|
Check for Price | Obsolete | GENERAL ELECTRIC SOLID STATE | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
CDP68HC68A2M
RCA
|
Check for Price | No | Transferred | 5 V | 5.3 V | 1 | 0.2 % | 10 | YES | A/D CONVERTER | 1 | BINARY | CMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | RCA SOLID STATE | SOP, SOP20,.4 | unknown | 8542.39.00.01 | ||||||||||||
|
CDP68HC68A2E
RCA
|
Check for Price | No | Transferred | 5 V | 5.3 V | 1 | 0.2 % | 10 | NO | A/D CONVERTER | 1 | BINARY | CMOS | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
CDP68HC68A2E
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 5 V | 8 | 0.1953 % | 10 | NO | ADC, SUCCESSIVE APPROXIMATION | 3 V | 1 | BINARY | SAMPLE | 2 mA | CMOS | INDUSTRIAL | SERIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP20,.3 | unknown | 8542.39.00.01 |