Filter Your Search
1 - 3 of 3 results
|
CDP68HCL05J4BM20
Renesas Electronics Corporation
|
Check for Price | Active | 8 | 1 MHz | 4160 | 176 | 6805 | 2 MHz | 14 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | MROM | 3.6 V | 2.4 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | ||||||||
|
CDP68HCL05J4BM20
Harris Semiconductor
|
Check for Price | No | Obsolete | 8 | 4.2 MHz | 4160 | 176 | 6805 | 4.2 MHz | 14 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 1.4 mA | 6 V | 1.8 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.31.00.01 | SOP, SOP20,.4 | |||||
|
CDP68HCL05J4BM20
Intersil Corporation
|
Check for Price | Transferred | 8 | 500 kHz | 4160 | 176 | 6805 | YES | CMOS | MROM | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | compliant | 8542.31.00.01 | SOP, SOP20,.4 |