Filter Your Search
1 - 6 of 6 results
|
CDP68HC68A2E
Intersil Corporation
|
Check for Price | No | Transferred | 5 V | 5 V | 8 | 0.1953 % | 10 | NO | ADC, SUCCESSIVE APPROXIMATION | 3 V | 1 | BINARY | SAMPLE | 2 mA | CMOS | INDUSTRIAL | SERIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP | PLASTIC, DIP-16 | 16 | not_compliant | 8542.39.00.01 | ||||||
|
CDP68HC68A2E
RCA
|
Check for Price | No | Transferred | 5 V | 5.3 V | 1 | 0.2 % | 10 | NO | A/D CONVERTER | 1 | BINARY | CMOS | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
CDP68HC68A2E
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 5 V | 8 | 0.1953 % | 10 | NO | ADC, SUCCESSIVE APPROXIMATION | 3 V | 1 | BINARY | SAMPLE | 2 mA | CMOS | INDUSTRIAL | SERIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||
|
CDP68HC68A2E
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 V | 6 V | 8 | 0.1953 % | 10 | NO | ADC, SUCCESSIVE APPROXIMATION | 3 V | 1 | BINARY | SAMPLE | 2 mA | CMOS | INDUSTRIAL | SERIAL | R-PDIP-T16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 19.17 mm | RENESAS ELECTRONICS CORP | DIP-16 | compliant | 8542.39.00.01 | Renesas Electronics | ||||||||
|
CDP68HC68A2EX
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 5 V | 8 | 0.1953 % | 10 | NO | ADC, SUCCESSIVE APPROXIMATION | 3 V | 1 | BINARY | SAMPLE | 2 mA | CMOS | INDUSTRIAL | SERIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||||
|
CDP68HC68A2EX
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 5 V | 8 | 0.1953 % | 10 | NO | ADC, SUCCESSIVE APPROXIMATION | 3 V | 1 | BINARY | SAMPLE | 2 mA | CMOS | INDUSTRIAL | SERIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | DIP | , | 16 | unknown | 8542.39.00.01 |