Filter Your Search
1 - 7 of 7 results
|
CDP6805E2CEX
Harris Semiconductor
|
Check for Price | No | Obsolete | 8 | 5 MHz | 112 | 6805 | NO | CMOS | 10 mA | INDUSTRIAL | R-PDIP-T40 | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
CDP6805E2CE
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
CDP6805E2CEX
Intersil Corporation
|
Check for Price | No | Obsolete | 8 | 5 MHz | 112 | 6805 | NO | CMOS | 10 mA | INDUSTRIAL | R-PDIP-T40 | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | 8542.31.00.01 | |||||||||||||||||||||||||||
|
CDP6805E2CE
RCA
|
Check for Price | No | Transferred | 8 | 5 MHz | 112 | 6805 | NO | CMOS | 10 mA | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-40 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
CDP6805E2CEX
RCA
|
Check for Price | No | Transferred | 8 | 5 MHz | 112 | 6805 | NO | CMOS | 10 mA | INDUSTRIAL | R-PDIP-T40 | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
CDP6805E2CE
Intersil Corporation
|
Check for Price | No | Obsolete | 8 | 1 MHz | 112 | 6805 | 8 | 13 | 5 MHz | 16 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 10 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 51.75 mm | INTERSIL CORP | PLASTIC, DIP-40 | not_compliant | 8542.31.00.01 | ||||||||||
|
CDP6805E2CE
Harris Semiconductor
|
Check for Price | No | Transferred | 8 | 1 MHz | 112 | 112 | 6805 | 8 | 13 | 5 MHz | 16 | 1 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 8 | NO | 10 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-40 | unknown | 8542.31.00.01 |