Filter Your Search
1 - 10 of 11 results
|
CDP1877D/4
RCA
|
Check for Price | No | Obsolete | 8 | NO | 10 V | INTERRUPT CONTROLLER | CMOS | 8 | 3 mA | 10.5 V | 4 V | INDUSTRIAL | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP28,.6 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||
|
CDP1877D/3W
RCA
|
Check for Price | No | Obsolete | 8 | NO | 10 V | INTERRUPT CONTROLLER | CMOS | 8 | 3 mA | 10.5 V | 4 V | INDUSTRIAL | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP28,.6 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||
|
CDP1877D/3
RCA
|
Check for Price | No | Obsolete | 8 | NO | 10 V | INTERRUPT CONTROLLER | CMOS | 8 | 3 mA | 10.5 V | 4 V | INDUSTRIAL | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP28,.6 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||
|
CDP1877D
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||
|
CDP1877DX
Intersil Corporation
|
Check for Price | No | Obsolete | 8 | NO | INTERRUPT CONTROLLER | CMOS | 8 | 3 mA | INDUSTRIAL | R-XDIP-T28 | e0 | 85 °C | -40 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | 8542.31.00.01 | ||||||||||
|
CDP1877D
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||
|
CDP1877D
Intersil Corporation
|
Check for Price | No | Obsolete | 8 | NO | 10 V | INTERRUPT CONTROLLER | CMOS | 8 | 3 mA | 10.5 V | 4 V | INDUSTRIAL | R-XDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | 8542.31.00.01 | ||||||
|
CDP1877DX
Harris Semiconductor
|
Check for Price | No | Obsolete | 8 | NO | INTERRUPT CONTROLLER | CMOS | 8 | 3 mA | INDUSTRIAL | R-XDIP-T28 | e0 | 85 °C | -40 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP28,.6 | unknown | 8542.31.00.01 | |||||||||
|
CDP1877D
Harris Semiconductor
|
Check for Price | No | Obsolete | CDP1800 | 8 | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 1 mA | 10.5 V | 4 V | INDUSTRIAL | R-CDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP28,.6 | unknown | 8542.31.00.01 | ||||
|
CDP1877D
RCA
|
Check for Price | No | Transferred | NO | INTERRUPT CONTROLLER | CMOS | 3 mA | INDUSTRIAL | R-XDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP28,.6 | unknown | 8542.31.00.01 |