Filter Your Search
1 - 10 of 40 results
|
CDP1877CD/4
RCA
|
Check for Price | No | Obsolete | 8 | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 1 mA | 6.5 V | 4 V | INDUSTRIAL | R-XDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | MIL-STD-883 Class C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP28,.6 | unknown | 8542.31.00.01 | |||||||
|
CDP1877D/4
RCA
|
Check for Price | No | Obsolete | 8 | NO | 10 V | INTERRUPT CONTROLLER | CMOS | 8 | 3 mA | 10.5 V | 4 V | INDUSTRIAL | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP28,.6 | unknown | 8542.31.00.01 | 3A001.A.2.C | ||||||
|
CDP1877CD
RCA
|
Check for Price | No | Transferred | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 1 mA | INDUSTRIAL | R-XDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP28,.6 | unknown | 8542.31.00.01 | ||||||||||||
|
CDP1877CE
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | CDP1800 SERIES | 8 | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 6.5 V | 4 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP-28 | unknown | 8542.31.00.01 | DIP | 28 | ||||||||
|
CDP1877CE
RCA
|
Check for Price | No | Transferred | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 1 mA | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-28 | unknown | 8542.31.00.01 | ||||||||||||
|
CDP1877CD
Intersil Corporation
|
Check for Price | No | Obsolete | 8 | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 1 mA | 6.5 V | 4 V | INDUSTRIAL | R-XDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | 8542.31.00.01 | |||||||||
|
CDP1877CDX
Harris Semiconductor
|
Check for Price | No | Obsolete | CDP1800 | 8 | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 1 mA | 6.5 V | 4 V | INDUSTRIAL | R-CDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP28,.6 | unknown | 8542.31.00.01 | |||||||
|
CDP1877CEX
Harris Semiconductor
|
Check for Price | No | Obsolete | 8 | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 1 mA | INDUSTRIAL | R-PDIP-T28 | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP28,.6 | unknown | 8542.31.00.01 | |||||||||||
|
CDP1877CD
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||
|
CDP1877CE
Harris Semiconductor
|
Check for Price | No | Obsolete | CDP1800 SERIES | 8 | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 1 mA | 6.5 V | 4 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-28 | unknown | 8542.31.00.01 |