Filter Your Search
1 - 10 of 12 results
|
CDP1855CD
Harris Semiconductor
|
Check for Price | No | Obsolete | 3 | 3.2 MHz | 8 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | NO | NO | 6.5 V | 4 V | INDUSTRIAL | R-CDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP28,.6 | unknown | 8542.39.00.01 | ||||||||
|
CDP1855CD
Rochester Electronics LLC
|
Check for Price | Active | 3 | 3.2 MHz | 8 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | NO | NO | 6.5 V | 4 V | INDUSTRIAL | R-CDIP-T28 | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||
|
CDP1855CD/3
RCA
|
Check for Price | No | Obsolete | NO | 5 V | CMOS | INDUSTRIAL | R-XDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | MIL-STD-883 Class B (Modified) | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP28,.6 | unknown | 8542.39.00.01 | |||||||||||||||
|
CDP1855CDX
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 3 | 3.2 MHz | 8 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | NO | NO | 6.5 V | 4 V | INDUSTRIAL | R-CDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP-28 | unknown | 8542.39.00.01 | DIP | 28 | ||||||||
|
CDP1855CD
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
CDP1855CDX
Harris Semiconductor
|
Check for Price | No | Obsolete | 3 | 3.2 MHz | 8 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | NO | NO | 6.5 V | 4 V | INDUSTRIAL | R-CDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-28 | unknown | 8542.39.00.01 | ||||||||
|
CDP1855CDX
RCA
|
Check for Price | No | Transferred | NO | 5 V | CMOS | INDUSTRIAL | R-XDIP-T28 | e0 | 85 °C | -40 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-28 | unknown | 8542.39.00.01 | |||||||||||||||||
|
CDP1855CD/3W
RCA
|
Check for Price | No | Obsolete | NO | 5 V | CMOS | INDUSTRIAL | R-XDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | MIL-STD-883 Class B (Modified) | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP28,.6 | unknown | 8542.39.00.01 | |||||||||||||||
|
CDP1855CDX
Intersil Corporation
|
Check for Price | No | Obsolete | 8 | 3.2 MHz | 8 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | NO | NO | 6.5 V | 4 V | INDUSTRIAL | R-CDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.92 mm | 15.24 mm | INTERSIL CORP | HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28 | not_compliant | 8542.39.00.01 | DIP | 28 | ||||
|
CDP1855CD
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 |