Filter Your Search
1 - 10 of 10 results
|
CDP1852CEX
Harris Semiconductor
|
Check for Price | No | Obsolete | 8 | 8 | 8 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 300 µA | 6.5 V | 4 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP24,.6 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
CDP1852CEX
Rochester Electronics LLC
|
Check for Price | Active | 8 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 6.5 V | 4 V | INDUSTRIAL | R-PDIP-T24 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
CDP1852CE
Intersil Corporation
|
Check for Price | No | Obsolete | 8 | 8 | 16 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 6.5 V | 4 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 31 mm | INTERSIL CORP | PLASTIC, DIP-24 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 24 | ||||
|
CDP1852CE
Harris Semiconductor
|
Check for Price | No | Transferred | 8 | 8 | 8 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 300 µA | 6.5 V | 4 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-24 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
CDP1852CE
RCA
|
Check for Price | No | Transferred | 8 | NO | CMOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-24 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
CDP1852CE
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 8 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 6.5 V | 4 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP-24 | unknown | EAR99 | 8542.39.00.01 | DIP | 24 | |||||||||||
|
CDP1852CE
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
CDP1852CEX
Intersil Corporation
|
Check for Price | No | Obsolete | 8 | 8 | 16 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 10.5 V | 4 V | INDUSTRIAL | R-PDIP-T24 | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
CDP1852CE
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
CDP1852CEX
RCA
|
Check for Price | No | Transferred | 8 | NO | CMOS | INDUSTRIAL | R-PDIP-T24 | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP24,.6 | unknown | EAR99 | 8542.39.00.01 |