Filter Your Search
1 - 10 of 17 results
|
CDP1852CD/3
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 6.5 V | 4 V | MILITARY | R-CDIP-T24 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS INC | DIP | , | 24 | unknown | |||||||||||||
|
CDP1852CD/3
General Electric Solid State
|
Check for Price | Obsolete | NO | R-CDIP-T24 | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | GENERAL ELECTRIC SOLID STATE | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
CDP1852CD
Intersil Corporation
|
Check for Price | No | Obsolete | 8 | 8 | 16 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 6.5 V | 4 V | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | INTERSIL CORP | DIP | SIDE BRAZED, CERAMIC, DIP-24 | 24 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
CDP1852CDX
RCA
|
Check for Price | No | Transferred | 8 | NO | CMOS | INDUSTRIAL | R-CDIP-T24 | e0 | 85 °C | -40 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP24,.6 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
CDP1852CDX
Harris Semiconductor
|
Check for Price | No | Obsolete | 8 | 8 | 16 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 6.5 V | 4 V | INDUSTRIAL | R-XDIP-T24 | e0 | 85 °C | -40 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP24,.6 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
CDP1852CD/3
RCA
|
Check for Price | No | Obsolete | 8 | 8 | 16 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 6.5 V | 4 V | INDUSTRIAL | R-CDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | MIL-STD-883 Class B (Modified) | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP24,.6 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
CDP1852CD
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 8 | 16 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 6.5 V | 4 V | INDUSTRIAL | R-CDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP | DIP-24 | 24 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
CDP1852CD
Harris Semiconductor
|
Check for Price | No | Obsolete | 8 | 8 | 16 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 300 µA | 6.5 V | 4 V | INDUSTRIAL | R-CDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-24 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
CDP1852CD
Thomson Consumer Electronics
|
Check for Price | Obsolete | NO | R-CDIP-T24 | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
CDP1852CD/3W
RCA
|
Check for Price | No | Obsolete | 8 | 8 | 16 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 6.5 V | 4 V | INDUSTRIAL | R-CDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | MIL-STD-883 Class B (Modified) | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP24,.6 | unknown | EAR99 | 8542.39.00.01 |