Filter Your Search
1 - 10 of 15 results
|
CDP1824D
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||||||||||||
|
CDP1824D/3W
RCA
|
Check for Price | No | Obsolete | 8 | 32X8 | 5 V | STANDARD SRAM | 32 | 32 words | ASYNCHRONOUS | 3-STATE | PARALLEL | CMOS | INDUSTRIAL | R-XDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | MIL-STD-883 Class B (Modified) | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | unknown | EAR99 | 8542.32.00.41 | DIP, DIP18,.3 | ||||||||||||||||
|
CDP1824D
Harris Semiconductor
|
Check for Price | No | Obsolete | 256 bit | 8 | 32X8 | 10 V | 320 ns | STANDARD SRAM | 1 | 1 | 32 | 32 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 10 µA | 2.5 V | 16 µA | 10.5 V | 4 V | CMOS | INDUSTRIAL | R-CDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.32.00.41 | DIP-18 | |||||||
|
CDP1824D
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||||||||||||
|
CDP1824DX
Harris Semiconductor
|
Check for Price | No | Obsolete | 8 | 32X8 | 320 ns | STANDARD SRAM | 32 | 32 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 2.5 V | 16 µA | CMOS | INDUSTRIAL | R-XDIP-T18 | e0 | 85 °C | -40 °C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.32.00.41 | DIP, DIP18,.3 | |||||||||||||||
|
CDP1824D3
Harris Semiconductor
|
Check for Price | No | Obsolete | 256 bit | 8 | 32X8 | 10 V | 375 ns | STANDARD SRAM | 1 | 1 | 32 | 32 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 10 µA | 2.5 V | 16 µA | 10.5 V | 4 V | CMOS | MILITARY | R-CDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 3A001.A.2.C | 8542.32.00.41 | DIP, DIP18,.3 | ||||||
|
CDP1824D3
Rochester Electronics LLC
|
Check for Price | Active | 256 bit | 8 | 32X8 | 10 V | 610 ns | STANDARD SRAM | 1 | 32 | 32 words | ASYNCHRONOUS | PARALLEL | 10.5 V | 4 V | CMOS | MILITARY | R-CDIP-T18 | Not Qualified | 125 °C | -55 °C | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | unknown | 3A001.A.2.C | 8542.32.00.41 | DIP, | DIP | 18 | |||||||||||||
|
CDP1824D
RCA
|
Check for Price | No | Transferred | 8 | 32X8 | 5 V | STANDARD SRAM | 32 | 32 words | ASYNCHRONOUS | 3-STATE | PARALLEL | CMOS | INDUSTRIAL | R-XDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | unknown | EAR99 | 8542.32.00.41 | DIP-18 | |||||||||||||||||
|
CDP1824D
Intersil Corporation
|
Check for Price | No | Obsolete | 256 bit | 8 | 32X8 | 10 V | 710 ns | STANDARD SRAM | 1 | 32 | 32 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 2.5 V | 16 µA | 10.5 V | 4 V | CMOS | INDUSTRIAL | R-CDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | not_compliant | EAR99 | 8542.32.00.41 | SIDE BRAZED, CERAMIC, DIP-18 | DIP | 18 | |||||
|
CDP1824DX
RCA
|
Check for Price | No | Transferred | 8 | 32X8 | 5 V | STANDARD SRAM | 32 | 32 words | ASYNCHRONOUS | 3-STATE | PARALLEL | CMOS | INDUSTRIAL | R-XDIP-T18 | e0 | 85 °C | -40 °C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | unknown | EAR99 | 8542.32.00.41 | DIP, DIP18,.3 |