Filter Your Search
1 - 9 of 9 results
|
CDP1822EX
Rochester Electronics LLC
|
Check for Price | Active | 1.024 kbit | 4 | 256X4 | 10 V | 250 ns | STANDARD SRAM | 1 | 256 | 256 words | ASYNCHRONOUS | PARALLEL | 10.5 V | 4 V | CMOS | INDUSTRIAL | R-PDIP-T22 | 85 °C | -40 °C | 22 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||
|
CDP1822E
RCA
|
Check for Price | No | Transferred | 1.024 kbit | 4 | 256X4 | 5 V | STANDARD SRAM | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | CMOS | INDUSTRIAL | R-PDIP-T22 | Not Qualified | e0 | 85 °C | -40 °C | 22 | PLASTIC/EPOXY | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP22,.4 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||
|
CDP1822EX
Intersil Corporation
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 10 V | 250 ns | STANDARD SRAM | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 100 µA | 2 V | 16 µA | 10.5 V | 4 V | CMOS | INDUSTRIAL | R-PDIP-T22 | Not Qualified | e0 | 85 °C | -40 °C | 22 | PLASTIC/EPOXY | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | PLASTIC, DIP-22 | not_compliant | EAR99 | 8542.32.00.41 | DIP | 22 | ||
|
CDP1822EX
Harris Semiconductor
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 10 V | 250 ns | STANDARD SRAM | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 100 µA | 2 V | 16 µA | 10.5 V | 4 V | CMOS | INDUSTRIAL | R-PDIP-T22 | Not Qualified | e0 | 85 °C | -40 °C | 22 | PLASTIC/EPOXY | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP22,.4 | unknown | EAR99 | 8542.32.00.41 | ||||
|
CDP1822E
Rochester Electronics LLC
|
Check for Price | Active | 1.024 kbit | 4 | 256X4 | 10 V | 250 ns | STANDARD SRAM | 1 | 256 | 256 words | ASYNCHRONOUS | PARALLEL | 10.5 V | 4 V | CMOS | INDUSTRIAL | R-PDIP-T22 | 85 °C | -40 °C | 22 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||
|
CDP1822E
Harris Semiconductor
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 10 V | 250 ns | STANDARD SRAM | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 100 µA | 2 V | 16 µA | 10.5 V | 4 V | CMOS | INDUSTRIAL | R-PDIP-T22 | Not Qualified | e0 | 85 °C | -40 °C | 22 | PLASTIC/EPOXY | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP22,.4 | unknown | EAR99 | 8542.32.00.41 | ||||
|
CDP1822EX
RCA
|
Check for Price | No | Transferred | 1.024 kbit | 4 | 256X4 | 5 V | STANDARD SRAM | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | CMOS | INDUSTRIAL | R-PDIP-T22 | e0 | 85 °C | -40 °C | 22 | PLASTIC/EPOXY | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP22,.4 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
|
CDP1822E
Intersil Corporation
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 10 V | 250 ns | STANDARD SRAM | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 100 µA | 2 V | 16 µA | 10.5 V | 4 V | CMOS | INDUSTRIAL | R-PDIP-T22 | Not Qualified | e0 | 85 °C | -40 °C | 22 | PLASTIC/EPOXY | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | PLASTIC, DIP-22 | not_compliant | EAR99 | 8542.32.00.41 | DIP | 22 | ||
|
CDP1822E
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | , | unknown | EAR99 | 8542.32.00.41 |