Filter Your Search
1 - 10 of 10 results
|
CDP1821CD/3W
RCA
|
Check for Price | No | Obsolete | 1.024 kbit | 1 | 1KX1 | 5 V | STANDARD SRAM | SEPARATE | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | CMOS | INDUSTRIAL | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||
|
CDP1821CD3
Rochester Electronics LLC
|
Check for Price | Active | 1.024 kbit | 1 | 1KX1 | 5 V | 255 ns | STANDARD SRAM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 6.5 V | 4 V | CMOS | MILITARY | R-CDIP-T16 | COMMERCIAL | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | unknown | |||||||||||||||||||||||
|
CDP1821CE
RCA
|
Check for Price | No | Obsolete | 1.024 kbit | 1 | 1KX1 | 5 V | STANDARD SRAM | SEPARATE | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | CMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||
|
CDP1821CD3
Harris Semiconductor
|
Check for Price | No | Obsolete | 1.024 kbit | 1 | 1KX1 | 5 V | 255 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 50 µA | 2.5 V | 10 µA | 6.5 V | 4 V | CMOS | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||
|
CDP1821CD3
Intersil Corporation
|
Check for Price | No | Obsolete | 1.024 kbit | 1 | 1KX1 | 5 V | 190 ns | STANDARD SRAM | SEPARATE | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 2 V | 10 µA | 6.5 V | 4 V | CMOS | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | SIDE BRAZED, DIP-16 | not_compliant | 3A001.A.2.C | 8542.32.00.41 | DIP | 16 | ||||
|
CDP1821CE
General Electric Solid State
|
Check for Price | Obsolete | GENERAL ELECTRIC SOLID STATE | , | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||||||||||||
|
CDP1821CD
RCA
|
Check for Price | No | Obsolete | 1.024 kbit | 1 | 1KX1 | 5 V | STANDARD SRAM | SEPARATE | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | CMOS | INDUSTRIAL | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||
|
CDP1821C/3
General Electric Solid State
|
Check for Price | Obsolete | GENERAL ELECTRIC SOLID STATE | , | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||||||||||||||||||||||
|
CDP1821CEX
RCA
|
Check for Price | No | Obsolete | 1.024 kbit | 1 | 1KX1 | 5 V | STANDARD SRAM | SEPARATE | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | CMOS | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||
|
CDP1821CD/3
RCA
|
Check for Price | No | Obsolete | 1.024 kbit | 1 | 1KX1 | 5 V | STANDARD SRAM | SEPARATE | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | CMOS | INDUSTRIAL | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.41 |