Filter Your Search
1 - 7 of 7 results
|
CDP1806ACD
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 8 | 5 MHz | 8 | 8 | 5 MHz | NO | 5 V | MICROPROCESSOR | CMOS | 8-BIT TIMER | NO | FIXED POINT | NO | YES | 6.5 V | 4 V | INDUSTRIAL | R-CDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP | , | 40 | unknown | 8542.31.00.01 | |||||||||
|
CDP1806ACDX
Harris Semiconductor
|
Check for Price | No | Obsolete | 8 | 5 MHz | 0 | 8 | 8 | 5 MHz | NO | 5 V | MICROPROCESSOR | CMOS | 8-BIT TIMER | NO | FIXED POINT | NO | NO | 1 | 1 | 200 µA | 6.5 V | 4 V | INDUSTRIAL | R-CDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||
|
CDP1806ACD
Intersil Corporation
|
Check for Price | No | Obsolete | 8 | 5 MHz | 0 | 8 | 8 | 5 MHz | NO | 5 V | MICROPROCESSOR | CMOS | 8-BIT TIMER | NO | FIXED POINT | NO | YES | 1 | 1 | 200 µA | 6.5 V | 4 V | INDUSTRIAL | R-CDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP | DIP, DIP40,.6 | 40 | not_compliant | 8542.31.00.01 | |||
|
CDP1806ACD
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
CDP1806ACDX
Intersil Corporation
|
Check for Price | No | Obsolete | 8 | 5 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | 200 µA | INDUSTRIAL | R-XDIP-T40 | e0 | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | 8542.31.00.01 | ||||||||||||||||||||
|
CDP1806ACD
Harris Semiconductor
|
Check for Price | No | Obsolete | 8 | 5 MHz | 0 | 8 | 8 | 5 MHz | NO | 5 V | MICROPROCESSOR | CMOS | 8-BIT TIMER | NO | FIXED POINT | NO | YES | 1 | 1 | 200 µA | 6.5 V | 4 V | INDUSTRIAL | R-CDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||
|
CDP1806ACD
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.31.00.01 |