Filter Your Search
1 - 4 of 4 results
|
CDP1802BCDX
Harris Semiconductor
|
Check for Price | No | Transferred | 8 | 5 MHz | 0 | 8 | 8 | 5 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 1 | 1 | 6 mA | 6.5 V | 4 V | INDUSTRIAL | R-CDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-40 | unknown | 8542.31.00.01 | ||||
|
CDP1802BCDX
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 8 | 5 MHz | 8 | 8 | 5 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 6.5 V | 4 V | INDUSTRIAL | R-CDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP-40 | unknown | 8542.31.00.01 | DIP | 40 | |||||||||||
|
CDP1802BCDX
RCA
|
Check for Price | No | Transferred | 8 | 5 MHz | NO | MICROPROCESSOR, RISC | CMOS | INDUSTRIAL | R-XDIP-T40 | e0 | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-40 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
CDP1802BCDX
Intersil Corporation
|
Check for Price | No | Transferred | 8 | 5 MHz | 0 | 8 | 8 | 5 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 1 | 1 | 6 mA | 6.5 V | 4 V | INDUSTRIAL | R-CDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | SIDE BRAZED, DIP-40 | not_compliant | 8542.31.00.01 | DIP | 40 |