Filter Your Search
1 - 10 of 110 results
|
CDP1802ADX
RCA
|
Check for Price | No | Transferred | 8 | 3.2 MHz | NO | MICROPROCESSOR, RISC | CMOS | INDUSTRIAL | R-XDIP-T40 | e0 | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
CDP1802CD
Intersil Corporation
|
Check for Price | No | Obsolete | 8 | 2.5 MHz | NO | MICROPROCESSOR, RISC | CMOS | INDUSTRIAL | R-XDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-40 | not_compliant | 8542.31.00.01 | |||||||||||||||||||||||
|
CDP1802ACD3
Intersil Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 3.6 MHz | 8 | 8 | 3.6 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 250 µA | 6.5 V | 4 V | MILITARY | R-CDIP-T40 | Not Qualified | e4 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | INTERSIL CORP | DIP, DIP40,.6 | compliant | 8542.39.00.01 | DIP | 40 | 3A001.A.2.C | |||||
|
CDP1802ACD3
Harris Semiconductor
|
Check for Price | No | Transferred | 8 | 3.6 MHz | 0 | 8 | 8 | 3.6 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 1 | 1 | 250 µA | 6.5 V | 4 V | MILITARY | R-CDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP40,.6 | unknown | 8542.31.00.01 | 3A001.A.2.C | |||||||
|
CDP1802ACEX
RCA
|
Check for Price | No | Transferred | 8 | 3.2 MHz | NO | MICROPROCESSOR, RISC | CMOS | INDUSTRIAL | R-PDIP-T40 | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
CDP1802CD/3W
RCA
|
Check for Price | No | Obsolete | 8 | 2.5 MHz | NO | MICROPROCESSOR, RISC | CMOS | INDUSTRIAL | R-XDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | MIL-STD-883 Class B (Modified) | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
CDP1802BCEX
RCA
|
Check for Price | No | Transferred | 8 | 5 MHz | NO | MICROPROCESSOR, RISC | CMOS | INDUSTRIAL | R-PDIP-T40 | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
CDP1802AE
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
CDP1802ACEX
Intersil Corporation
|
Check for Price | No | Obsolete | 8 | 3.2 MHz | 0 | 8 | 8 | 3.2 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 1 | 1 | 4 mA | 6.5 V | 4 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP40,.6 | not_compliant | 8542.31.00.01 | |||||||||
|
CDP1802ACD
Intersil Corporation
|
Check for Price | No | Obsolete | 8 | 3.2 MHz | 8 | 8 | 3.2 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 4 mA | 6.5 V | 4 V | MILITARY | R-CDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | INTERSIL CORP | DIP, DIP40,.6 | not_compliant | 8542.31.00.01 | DIP | 40 | 3A001.A.2.C |