Filter Your Search
1 - 1 of 1 results
|
CDP1020
Intersil Corporation
|
Check for Price | No | Obsolete | I2C | 4.5 MHz | YES | 3.3 V | BUS CONTROLLER, I2C | CMOS | IT ALSO OPERATES FROM 4.5V TO 5.5V SUPPLY | 5 mA | 3.63 V | 2.97 V | OTHER | R-PDSO-G28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | INTERSIL CORP | SOIC | SOP, SOP28,.4 | 28 | compliant | 8542.31.00.01 |