Filter Your Search
1 - 1 of 1 results
|
CDP08052M941%100PPM/KKS
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 2.94 MΩ | 1 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | BULK | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 650 µm | 2.15 mm | 1.4 mm | MICROTECH GMBH ELECTRONIC | compliant | EAR99 | 8533.21.00.30 |