Filter Your Search
1 - 1 of 1 results
|
CDP040211K51%50PPM/KNP20
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 11.5 kΩ | 1 % | 100 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, CARDBOARD, 13 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 1.05 mm | 550 µm | MICROTECH GMBH ELECTRONIC | compliant | EAR99 | 8533.21.00.30 |