Parametric results for: CDLL968B under Zener Diodes

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: cdll968b
Select parts from the table below to compare.
Compare
Select Parts Part Number
CDLL968B
Microchip Technology Inc
CDLL968BE3
Microsemi Corporation
CDLL968B
Microsemi Corporation
CDLL968B
Compensated Devices Inc
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Working Test Current
Reverse Current-Max
Power Dissipation-Max
Reference Voltage-Nom
Diode Element Material
Diode Type Polarity Configuration Surface Mount
Number of Elements Technology Additional Feature
Knee Impedance-Max
Voltage Tol-Max
Qualification Status
JESD-30 Code
JESD-609 Code
JEDEC-95 Code
Operating Temperature-Max
Operating Temperature-Min
Case Connection
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Part Package Code
Pin Count
No Active 6.2 mA 500 mW 20 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER METALLURGICALLY BONDED 5 % Not Qualified O-LELF-R2 e0 DO-213AA 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROCHIP TECHNOLOGY INC HERMETIC SEALED, GLASS, LL34, MELF-2 compliant
Transferred 6.2 mA 500 mW 20 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER METALLURGICALLY BONDED 5 % O-LELF-R2 DO-213AA ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END MICROSEMI CORP O-LELF-R2 compliant EAR99 8541.10.00.50
No No Transferred 6.2 mA 500 mW 20 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER METALLURGICALLY BONDED 5 % Not Qualified O-LELF-R2 e0 DO-213AA 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROSEMI CORP HERMETIC SEALED, GLASS, LL34, MELF-2 unknown EAR99 8541.10.00.50 DO-213AA 2
Transferred 6.2 mA 500 nA 500 mW 20 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER METALLURGICALLY BONDED 750 Ω 5 % Not Qualified O-LELF-R2 e0 DO-213AA 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END COMPENSATED DEVICES INC HERMETIC SEALED, GLASS, LL34, MELF-2 unknown
Compare
CDLL968B
Microchip Technology Inc
$2.9623 Buy No Active 6.2 mA 500 mW 20 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER METALLURGICALLY BONDED 5 % Not Qualified O-LELF-R2 e0 DO-213AA 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROCHIP TECHNOLOGY INC HERMETIC SEALED, GLASS, LL34, MELF-2 compliant
CDLL968BE3
Microsemi Corporation
Check for Price Buy Transferred 6.2 mA 500 mW 20 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER METALLURGICALLY BONDED 5 % O-LELF-R2 DO-213AA ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END MICROSEMI CORP O-LELF-R2 compliant EAR99 8541.10.00.50
CDLL968B
Microsemi Corporation
Check for Price Buy No No Transferred 6.2 mA 500 mW 20 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER METALLURGICALLY BONDED 5 % Not Qualified O-LELF-R2 e0 DO-213AA 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROSEMI CORP HERMETIC SEALED, GLASS, LL34, MELF-2 unknown EAR99 8541.10.00.50 DO-213AA 2
CDLL968B
Compensated Devices Inc
Check for Price Buy Transferred 6.2 mA 500 nA 500 mW 20 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER METALLURGICALLY BONDED 750 Ω 5 % Not Qualified O-LELF-R2 e0 DO-213AA 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END COMPENSATED DEVICES INC HERMETIC SEALED, GLASS, LL34, MELF-2 unknown