Filter Your Search
1 - 2 of 2 results
|
CDI0603100K20%100PPM/KNP10
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 100 kΩ | 20 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, CARDBOARD, 13 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 1.7 mm | 950 µm | MICROTECH GMBH ELECTRONIC | compliant | EAR99 | 8533.21.00.30 | ||
|
CDI0603100K20%100PPM/KNP
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 100 kΩ | 20 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TAPE, CARDBOARD | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 1.7 mm | 950 µm | MICROTECH GMBH ELECTRONIC | compliant | EAR99 | 8533.21.00.30 |