Filter Your Search
1 - 4 of 4 results
|
CDH3D13/SHPNP100MC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 75 mΩ | 20 % | YES | 100 kHz | 950 mA | CDH3D13/SHP | POWER INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SUMIDA CORP | unknown | ||||||||||||||||
|
CDH3D13SHPNP-100MC
Sumida Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 375 mΩ | 20 % | YES | 100 kHz | 950 mA | FERRITE | 1615 | POWER INDUCTOR | 1 | NO | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.3 mm | 4 mm | 3.8 mm | SUMIDA CORP | unknown | 1714 | EAR99 | 8504.50.80.00 | Sumida | |||
|
CDH3D13SHPNP-100MB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 75 mΩ | 20 % | YES | 100 kHz | 950 mA | 1714 | POWER INDUCTOR | 1 | NO | 105 °C | -40 °C | Unshielded | 2 | SMT | Box | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.3 mm | 3.8 mm | 4 mm | SUMIDA CORP | unknown | 1714 | EAR99 | 8504.50.80.00 | |||||
|
CDH3D13/SHPNP100MB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 75 mΩ | 20 % | YES | 100 kHz | 950 mA | 1714 | CDH | POWER INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SUMIDA CORP | unknown | 1714 |