Filter Your Search
1 - 10 of 27 results
|
CDH36D07HF-6R8MC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 550 mΩ | 20 % | YES | 100 kHz | 630 mA | 1514 | POWER INDUCTOR | 1 | NO | 105 °C | -40 °C | Unshielded | 2 | SMT | Tape | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 850 µm | 3.8 mm | 3.6 mm | SUMIDA CORP | 1514 | unknown | EAR99 | 8504.50.80.00 | ||
|
CDH36D07HF-1R5NC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 180 mΩ | 30 % | YES | 100 kHz | 1.08 A | 1514 | POWER INDUCTOR | 1 | NO | 105 °C | -40 °C | Unshielded | 2 | SMT | Tape | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 850 µm | 3.8 mm | 3.6 mm | SUMIDA CORP | 1514 | unknown | EAR99 | 8504.50.80.00 | ||
|
CDH36D07NP-8R2MC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.2 µH | 830 mΩ | 20 % | YES | 100 kHz | 490 mA | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||
|
CDH36D07HF-100MC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 960 mΩ | 20 % | YES | 100 kHz | 360 mA | 1514 | POWER INDUCTOR | 1 | NO | 105 °C | -40 °C | Unshielded | 2 | SMT | Tape | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 850 µm | 3.8 mm | 3.6 mm | SUMIDA CORP | 1514 | unknown | EAR99 | 8504.50.80.00 | ||
|
CDH36D07NP-1R5NC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 180 mΩ | 30 % | YES | 100 kHz | 1.08 A | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||
|
CDH36D07NP-3R3MC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 300 mΩ | 20 % | YES | 100 kHz | 820 mA | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||
|
CDH36D07HF-1R0NC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 140 mΩ | 30 % | YES | 100 kHz | 1.21 A | 1514 | POWER INDUCTOR | 1 | NO | 105 °C | -40 °C | Unshielded | 2 | SMT | Tape | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 850 µm | 3.8 mm | 3.6 mm | SUMIDA CORP | 1514 | unknown | EAR99 | 8504.50.80.00 | ||
|
CDH36D07HF-1R0NB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 140 mΩ | 30 % | YES | 100 kHz | 1.21 A | 1514 | POWER INDUCTOR | 1 | NO | 105 °C | -40 °C | Unshielded | 2 | SMT | Box | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 850 µm | 3.8 mm | 3.6 mm | SUMIDA CORP | 1514 | unknown | EAR99 | 8504.50.80.00 | ||
|
CDH36D07HF-100MB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 960 mΩ | 20 % | YES | 100 kHz | 360 mA | 1514 | POWER INDUCTOR | 1 | NO | 105 °C | -40 °C | Unshielded | 2 | SMT | Box | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 850 µm | 3.8 mm | 3.6 mm | SUMIDA CORP | 1514 | unknown | EAR99 | 8504.50.80.00 | ||
|
CDH36D07NP-6R8MC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 550 mΩ | 20 % | YES | 100 kHz | 630 mA | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 |