Filter Your Search
1 - 1 of 1 results
|
CDFV9W4213L411
NorComp
|
$11.2698 | Yes | Active | 9 | 2 | 2.77 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD AND PANEL | POLYBUTYLENE TEREPHTHALATE | 3/B | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | IP67 | NO | 5 GΩ | 40 A | UL | 94V-0 | -25 °C | 85 °C | HOLE 0.125 | S5P4 | MIXED | RND PIN-SKT | NO | BLACK | 0.112 inch | YES | #4-40 | JACKSCREW | ONE | WATERPROOF | MIXED | 2.84 mm | FLASH inch | NICKEL | SOLDER | 0.83 inch | 2.42 inch | NORCOMP INTERCONNECT DEVICES | not_compliant | EAR99 | 8536.69.40.30 | NorComp |