Filter Your Search
1 - 2 of 2 results
|
CDF1206221K0,5%50PPM/KKP5
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 221 kΩ | 0.5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | WRAPAROUND | 650 µm | 3.35 mm | 1.75 mm | MICROTECH GMBH ELECTRONIC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||
|
CDF1206221K0.5%50PPM/KKP5
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 221 kΩ | 0.5 % | 250 mW | 1206 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 3.125 mm | 1.6 mm | MICROTECH GMBH ELECTRONIC | compliant |