Filter Your Search
1 - 3 of 3 results
|
CDC921DL
Rochester Electronics LLC
|
Check for Price | No | No | Active | 14.318 MHz | 133 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | ALSO REQUIRES 2.5V SUPPLY | 3.465 V | 3.165 V | OTHER | R-PDSO-G48 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 2.79 mm | 7.5 mm | 15.875 mm | ROCHESTER ELECTRONICS INC | SSOP, | unknown | |||||||||
|
CDC921DL
Texas Instruments
|
Check for Price | No | No | Obsolete | 14.318 MHz | 133 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO REQUIRES 2.5V SUPPLY | 156 mA | 3.465 V | 3.165 V | OTHER | R-PDSO-G48 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.79 mm | 7.5 mm | 15.875 mm | TEXAS INSTRUMENTS INC | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
CDC921DLR
Texas Instruments
|
Check for Price | No | No | Obsolete | 14.318 MHz | 133 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO REQUIRES 2.5V SUPPLY | 156 mA | 3.465 V | 3.165 V | OTHER | R-PDSO-G48 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.79 mm | 7.5 mm | 15.875 mm | TEXAS INSTRUMENTS INC | SSOP, SSOP48,.4 | not_compliant | EAR99 | 8542.39.00.01 | SSOP | 48 |