Filter Your Search
1 - 2 of 2 results
|
CDC318ADLR
Texas Instruments
|
$4.5123 | Yes | Yes | Active | 3.3 V | 4.5 ns | 4.5 ns | 1 | YES | SSOP | 3-STATE | 318 | LOW SKEW CLOCK DRIVER | 100 MHz | STANDARD | 24 mA | 18 | 500 µA | 250 ps | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e4 | 2 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 15.875 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, SSOP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CDC318ADLRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.3 V | 4.5 ns | 4.5 ns | 1 | YES | SSOP | 3-STATE | 318 | LOW SKEW CLOCK DRIVER | 100 MHz | STANDARD | 24 mA | 18 | 500 µA | 250 ps | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e4 | 2 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 15.875 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP48,.4 | 48 | compliant | 8542.39.00.01 | Texas Instruments |