Filter Your Search
1 - 2 of 2 results
|
CDC2509APWRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.3 V | 1 | YES | TSSOP | SERIES-RESISTOR | 2509 | PLL BASED CLOCK DRIVER | 100 MHz | STANDARD | 12 mA | 9 | 200 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP24,.25 | 24 | compliant | 8542.39.00.01 | ||
|
CDC2509APWR
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.3 V | 1 | YES | TSSOP | SERIES-RESISTOR | 2509 | PLL BASED CLOCK DRIVER | 100 MHz | STANDARD | 12 mA | 9 | 200 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-24 | 24 | compliant | 8542.39.00.01 |