Filter Your Search
1 - 3 of 3 results
|
SNCDC112FN
Texas Instruments
|
Check for Price | Obsolete | 3.3 V | 635 ps | 1 | YES | QCCJ | OPEN-EMITTER | CDC | LOW SKEW CLOCK DRIVER | ECL | STROBED OUTPUT; CONTROL INPUT IS LVTTL COMPATIBLE; MAX PART TO PART SKEW = 0.1NS | DIFFERENTIAL | 9 | 80 mA | 50 ps | 3.6 V | 3 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | TEXAS INSTRUMENTS INC | QCCJ, | unknown | 8542.39.00.01 | ||||
|
CDC112FN
Texas Instruments
|
Check for Price | No | Obsolete | 3.3 V | 630 ps | YES | QCCJ | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCJ, LDCC28,.5SQ | not_compliant | 8542.39.00.01 | ||||||||||||||||||
|
SNCDC112FNR
Texas Instruments
|
Check for Price | Obsolete | 3.3 V | 635 ps | 1 | YES | QCCJ | OPEN-EMITTER | CDC | LOW SKEW CLOCK DRIVER | ECL | STROBED OUTPUT; CONTROL INPUT IS LVTTL COMPATIBLE; MAX PART TO PART SKEW = 0.1NS | DIFFERENTIAL | 9 | 80 mA | 50 ps | 3.6 V | 3 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | TEXAS INSTRUMENTS INC | QCCJ, | unknown | 8542.39.00.01 |