Filter Your Search
1 - 1 of 1 results
|
CDB-38-70091
TE Connectivity
|
Check for Price | No | Obsolete | 3 W | 10 A | 277 V | 30 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | OFF-DELAY RELAY | AC | 5 s | 100 ms | 25 mA | 120 V | 10A@277VAC | 10A@30VDC | CSA; UL | -40 °C | 55 °C | AC/DC | SOCKET MOUNT | NO | SNAP-ON | 45.2 mm | 74.6 mm | 61.1 mm | 61.1mm x 45.2mm x 74.6mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | TE Connectivity |