Filter Your Search
1 - 2 of 2 results
|
CD90-B2GA331KYGSA
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 330 pF | 10 % | 3528 | B | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | CD | RATED AC VOLTAGE: 250V | 250 V | CD | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | DISK PACKAGE | Radial | NO | Tin (Sn) - with Nickel (Ni) barrier | 10 mm | WIRE | 13 mm | 9 mm | 7 mm | TDK CORP | , 3528 | unknown | EAR99 | 8532.24.00.60 | ||
|
CD90-B2GA331KYGS
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 330 pF | 10 % | 3528 | B | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | RATED AC VOLTAGE: 250V | 250 V | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | DISK PACKAGE | Radial | NO | Tin (Sn) - with Nickel (Ni) barrier | 10 mm | WIRE | 13 mm | 9 mm | 7 mm | TDK CORP | , 3528 | unknown | EAR99 | 8532.24.00.60 |