Filter Your Search
1 - 10 of 28 results
|
CD74HCT533E
Texas Instruments
|
$0.7139 | No | Active | 5 V | 57 ns | 51 ns | 8 | 8 | NO | DIP | 50 pF | UNIDIRECTIONAL | 3-STATE | HCT | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | INVERTED | 80 µA | 5.5 V | 4.5 V | MILITARY | R-PDIP-T20 | Not Qualified | e4 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.4 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD74HCT533E
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
CD74HCT533M
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 51 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | D LATCH | CMOS | 6 mA | MILITARY | R-PDSO-G20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | SOP, SOP20,.4 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||
|
CD74HCT533M96
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 51 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | D LATCH | CMOS | 6 mA | MILITARY | R-PDSO-G20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | SOP, SOP20,.4 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
CD74HCT533EN
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
CD74HCT533H
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
CD74HCT533M96
RCA
|
Check for Price | No | Transferred | 5 V | 43 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | D LATCH | CMOS | 6 mA | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | RCA SOLID STATE | SOP, SOP20,.4 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
CD74HCT533E
RCA
|
Check for Price | No | Transferred | 5 V | 43 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | D LATCH | CMOS | 6 mA | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
CD74HCT533EE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 57 ns | 51 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | HCT | BUS DRIVER | CMOS | 6 mA | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | R-PDIP-T20 | Not Qualified | e4 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.4 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | compliant | 8542.39.00.01 | ||||||||
|
CD74HCT533M96
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 51 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | BUS DRIVER | CMOS | 6 mA | MILITARY | R-PDSO-G20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | SOP, SOP20,.4 | not_compliant | 8542.39.00.01 |