Filter Your Search
1 - 3 of 3 results
|
CD74HCT4094MTE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 43 ns | 1 | 8 | YES | SOP | 20 MHz | RIGHT | POSITIVE EDGE | 3-STATE | HCT | SERIAL IN PARALLEL OUT | CMOS | PARALLEL OUTPUT IS LATCHED; SERIAL OUTPU... more | 60 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | ||
|
CD74HCT4094MTG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 43 ns | 1 | 8 | YES | SOP | 20 MHz | RIGHT | POSITIVE EDGE | 3-STATE | HCT | SERIAL IN PARALLEL OUT | CMOS | PARALLEL OUTPUT IS LATCHED; SERIAL OUTPU... more | 60 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | ||
|
CD74HCT4094MT
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 43 ns | 1 | 8 | YES | SOP | 20 MHz | RIGHT | POSITIVE EDGE | 3-STATE | HCT | SERIAL IN PARALLEL OUT | CMOS | PARALLEL OUTPUT IS LATCHED; SERIAL OUTPU... more | 60 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | 8542.39.00.01 |