Filter Your Search
1 - 3 of 3 results
|
CD74HCT4075EX
RCA
|
Check for Price Buy | No | Transferred | 5 V | 30 ns | NO | DIP | 50 pF | NO | OR GATE | CMOS | 4 mA | INDUSTRIAL | R-PDIP-T14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||
|
CD74HCT4075EX
Harris Semiconductor
|
Check for Price Buy | No | Obsolete | 5 V | 36 ns | 3 | 3 | NO | DIP | 50 pF | NO | HCT | OR GATE | CMOS | 4 mA | 5.5 V | 4.5 V | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||
|
CD74HCT4075EX
Intersil Corporation
|
Check for Price Buy | No | Obsolete | 5 V | 36 ns | NO | DIP | 50 pF | NO | OR GATE | CMOS | 4 mA | MILITARY | R-PDIP-T14 | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 |