Filter Your Search
1 - 1 of 1 results
![]() |
CD74HCT4052MG4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | YES | -4.5 V | 185 MHz | 270 Ω | 5 Ω | 48 ns | 38 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | ALSO OPERATES WITH 2V TO 10V (VCC-VEE) SUPPLY | 5.5 V | -6 V | NC | 2 | 1 | 65 dB | COMMON OUTPUT | 80 µA | 5 V | 4.5 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.58 mm | 3.91 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |